RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel
- RS Stock No.:
- 0448386
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0448386 |
Product description | RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0448386 |
Product description | RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
PCB Mount DC Power Sockets
This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range of sockets ensures a reliable and secure connection to printed circuit boards.
WARNING : Not to be used as mains connectors
The RS Pro range of PCB Mount DC Power Sockets includes the following products:
• Stock No. 487-832 features a screw-lock capability and matches perfectly to stock number 487-820 cable-mounted plug
• Stock No. 448-382 is a right angled PCB mount dc power socket
• Stock No. 448-376 is a straight PCB mount dc power socket
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 8.0 mm |
Pin Diameter | 1.0 mm |
Voltage Rating | 12.0 V |
Contact Plating | Nickel |
Current Rating | 1.0 A |
DC Power Connector Type | DC Socket |
Contact Material | Brass |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Width | 9.0 mm |