Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
- RS Stock No.:
- 5280712
- Mfr. Prt No.:
- RE230-LF
- Brand:
- Roth Elektronik
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
RS stock number | 5280712 |
Product description | Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm |
Manufacturer / Brand | Roth Elektronik |
Manufacturer part number | RE230-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
RE230-LF Laboratory Card
Specifications
Attribute | Value |
Brand | Roth Elektronik |
Number of Sides | Single Sided |
Hole Pitch | 2.54 x 2.54 mm |
Dimensions | 165.1 x 114.3 x 1.6 mm |
Length | 165.1 mm |
Width | 114.3 mm |
Thickness | 1.6 mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 1.02 mm |
FR Material Grade | FR4 |
Hole Layout | 40 x 60 |
Copper Thickness | 35 µm |