Panasonic, 12V dc Coil Automotive Relay DPDT, 20A Switching Current PCB Mount, 2 Pole, ACJ5112

RS Stock No.:
6995721
Mfr. Prt No.:
ACJ5112
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6995721
Product description Panasonic, 12V dc Coil Automotive Relay DPDT, 20A Switching Current PCB Mount, 2 Pole, ACJ5112
Manufacturer / Brand Panasonic
Manufacturer part number ACJ5112
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
RS stock number 6995721
Product description Panasonic, 12V dc Coil Automotive Relay DPDT, 20A Switching Current PCB Mount, 2 Pole, ACJ5112
Manufacturer / Brand Panasonic
Manufacturer part number ACJ5112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Panasonic ACJ Series PCB Automotive Relays

These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.

Features and Benefits

Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats


Specifications

Attribute Value
Brand Panasonic
Height 13.5 mm
Coil Power 800 mW
Coil Resistance 180 Ω
Length 12.2 mm
Number of Poles 2
Contact Configuration DPDT
Terminal Type Through Hole
Isolation Coil To Contact 500 V rms
Maximum Switching Voltage DC 14 V dc
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 20 A
Depth 14.4 mm
Checking stock...
VND
123,190.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1123,190.00
*price per unit indicative
"Panasonic, 12V dc Coil Automotive Relay DPDT, 20A Switching Current PCB Mount, 2 Pole, ACJ5112" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products