Pegler Yorkshire Thermostatic Shower Mixer Tap 4S4001
- RS Stock No.:
- 7126711
- Mfr. Prt No.:
- 4S4001
- Brand:
- Pegler Yorkshire
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
RS stock number | 7126711 |
Product description | Pegler Yorkshire Thermostatic Shower Mixer Tap 4S4001 |
Manufacturer / Brand | Pegler Yorkshire |
Manufacturer part number | 4S4001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | Pegler Yorkshire |
Thread Standard | BSP |
Maximum Working Pressure | 5 bar |
Finish | Chrome Plated |
Maximum Temperature | +85 °C |
Thread Size | 3/4 in |
Minimum Temperature | +5 °C |