Peli iM2100 Storm Waterproof Plastic Equipment case, 165 x 361 x 289mm
- RS Stock No.:
- 8112075
- Mfr. Prt No.:
- IM2100-01001
- Brand:
- Peli
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
RS stock number | 8112075 |
Product description | Peli iM2100 Storm Waterproof Plastic Equipment case, 165 x 361 x 289mm |
Manufacturer / Brand | Peli |
Manufacturer part number | IM2100-01001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 9, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Peli |
Internal Height | 152 mm |
IP Rating | IP67 |
Internal Dimensions | 152 x 330 x 234 mm |
Internal Depth | 234 mm |
External Height | 165 mm |
Foam | Yes |
External Dimensions | 165 x 361 x 289 mm |
Series | iM2100 Storm |
Colour | Black |
Wheels | No |
External Depth | 289 mm |
Watertight or Waterproof | Yes |
Material | HPX |
Weight | 1.9 kg |
Material Type | Plastic |
Internal Width | 330 mm |
Lockable | Yes |
External Width | 361 mm |