Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm
- RS Stock No.:
- 8112072
- Mfr. Prt No.:
- IM2075-01001
- Brand:
- Peli
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
RS stock number | 8112072 |
Product description | Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm |
Manufacturer / Brand | Peli |
Manufacturer part number | IM2075-01001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Peli |
Material | HPX |
Internal Height | 184 mm |
Internal Width | 241 mm |
Internal Depth | 190 mm |
Internal Dimensions | 184 x 241 x 190 mm |
External Height | 196 mm |
External Width | 300 mm |
External Depth | 249 mm |
External Dimensions | 196 x 300 x 249 mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Weight | 1.5 kg |
Material Type | Plastic |
Lockable | Yes |
Series | Storm iM2075 |
IP Rating | IP67 |