Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 12 Cutouts, IP65 – Yellow
- RS Stock No.:
- 8152954
- Mfr. Prt No.:
- XACA12H7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8152954 |
Product description | Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 12 Cutouts, IP65 - Yellow |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XACA12H7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
Specifications
Attribute | Value |
Brand | Schneider Electric |
Series | Harmony XACA |
Cutout Diameter | 22 mm |
Number of Cutouts | 12 |
Enclosure Colour | Yellow |
Enclosure Material | Polypropylene |
For Use With | XAC A Operating Heads |
IP Rating | IP65 |
Length | 680 mm |
Width | 92 mm |
Depth | 70 mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -25 °C |