Galvanised Steel Perforated Metal Sheet, 500mm L, 500mm W, 0.7mm Thickness
- RS Stock No.:
- 2626115
- Brand:
- RS PRO
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
RS stock number | 2626115 |
Product description | Galvanised Steel Perforated Metal Sheet, 500mm L, 500mm W, 0.7mm Thickness |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Open Area Percentage | 79 % |
Width | 500 mm |
Pattern Number | 13 |
Material | Galvanised Steel |
Thickness | 0.7 mm |
Hole Diameter | 6 mm |
Length | 500 mm |
Hole Layout | 60° |
Form | Perforated |