JST, PH Female Crimp Terminal 24AWG SPH-002T-P0.5S
- RS Stock No.:
- 1235948
- Mfr. Prt No.:
- SPH-002T-P0.5S
- Brand:
- JST

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1235948 |
Product description | JST, PH Female Crimp Terminal 24AWG SPH-002T-P0.5S |
Manufacturer / Brand | JST |
Manufacturer part number | SPH-002T-P0.5S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1235948 |
Product description | JST, PH Female Crimp Terminal 24AWG SPH-002T-P0.5S |
Manufacturer / Brand | JST |
Manufacturer part number | SPH-002T-P0.5S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
2.0mm Wire-to-Board Connector, JST PH Series
JST PH Series Crimp Contacts and Cable Assemblies
The PH series of crimp receptacle contacts and cable assemblies from JST are great for use in the PH series crimp connector housings in a range of applications. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 30 to 24 AWG for a strong and reliable connection.
PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack
166-7395 Female 30AWG to 24AWG – Bulk Bag
PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag
Note
The 'B' in the manufacturers part number BPH-002T-P0.5S shows that the product is a loose piece cut from a reel with manufacturers part number SPH-002T-P0.5S.
Specifications
Attribute | Value |
Brand | JST |
Gender | Female |
For Use With | PH Connector Housing |
Series | PH |
Minimum Wire Size mm² | 0.05 mm² |
Maximum Wire Size mm² | 0.2 mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 30 AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 24 AWG |
Maximum Contact Resistance | 20 mΩ |
Minimum Operating Temperature | -25 °C |
Maximum Current | 2 A |
Maximum Operating Temperature | +85 °C |