JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row

RS Stock No.:
9182704
Mfr. Prt No.:
PHDR-24VS
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9182704
Product description JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
Manufacturer / Brand JST
Manufacturer part number PHDR-24VS
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
RS stock number 9182704
Product description JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
Manufacturer / Brand JST
Manufacturer part number PHDR-24VS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.0mm Wire to Board JST - PHD Series

The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

JST PHD Series 2.0mm Crimp Receptacle Housings

PHD series 2.0 mm wire to board crimp receptacle housings with a double row contact configuration. These PHD 2.00 mm crimp connectors have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
The crimp contacts for these PHD crimp housings need to be purchased separately, see stock numbers 688-1381 and 688-1385 typically.


Specifications

Attribute Value
Brand JST
Number of Contacts 24
Number of Rows 2
Pitch 2 mm
Gender Female
Mounting Type PCB Mount
Series PHD
For Use With PHD Connector
Body Orientation Straight
Length 25.9 mm
Width 7.3 mm
Housing Material PA
Checking stock...
VND
136,770.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1136,770.0013,677.00
*price per unit indicative
"JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products