Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load

RS Stock No.:
6996632
Mfr. Prt No.:
AQZ102
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996632
Product description Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQZ102
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
RS stock number 6996632
Product description Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQZ102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

AQZ Series

These photomos PCB mount relays have a slim SIL4-pin package which enables high density mounting (W 3.5 x D 21.0 x H 12.5 mm). Typical applications include railroad systems, traffic lights, measuring instruments and industrial machines.

APPROVALS : UL, C-UL, VDE

High capacity
Extremely low on-resistance
Control low-level signal


Specifications

Attribute Value
Brand Panasonic
Height 12.5 mm
Length 21 mm
Contact Configuration SPNO
Maximum Turn On Time 10 ms
Terminal Type PCB Pin
Minimum Control Voltage 1.5 V dc
Minimum Operating Temperature -40 °C
Maximum Load Voltage 60 V
Maximum Operating Temperature +85 °C
Dimensions 21 x 3.5 x 12.5 mm
Mounting Type PCB Mount
Operating Temperature Range -40 → +85 °C
Off State Leakage Current 10 μA
Maximum Control Voltage 5 V dc
Maximum Load Current 4 A
Depth 3.5 mm
Output Device MOSFET
Checking stock...
VND
199,432.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1199,432.00
*price per unit indicative
"Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products