Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row

RS Stock No.:
7001025
Mfr. Prt No.:
78172-0004
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7001025
Product description Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 78172-0004
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
RS stock number 7001025
Product description Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 78172-0004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.20mm Wire to Board - Molex Pico-EZmate

Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Housings, 78172 Series

Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. Typical applications for these Pico-Ezmate 1.2mm wire to board female crimp housings include mobile phones, notebook PCs, portable audio players and other compact mobile devices.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.

The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Number of Rows 1
Pitch 1.2 mm
Gender Female
Mounting Type Cable Mount
Series Pico-Ezmate
For Use With 1.PicoEZmate Wire-to-Board Connector
Body Orientation Straight
Width 1.2 mm
Housing Material Liquid Crystal Polymer
Checking stock...
VND
38,800.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
138,800.003,880.00
*price per unit indicative
"Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products