Molex, Pico-Lock Female Crimp Terminal 24AWG 504052-0098
- RS Stock No.:
- 7898378
- Mfr. Prt No.:
- 504052-0098
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7898378 |
Product description | Molex, Pico-Lock Female Crimp Terminal 24AWG 504052-0098 |
Manufacturer / Brand | Molex |
Manufacturer part number | 504052-0098 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7898378 |
Product description | Molex, Pico-Lock Female Crimp Terminal 24AWG 504052-0098 |
Manufacturer / Brand | Molex |
Manufacturer part number | 504052-0098 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
1.50 mm Pitch Pico-Lock Crimp Terminal - 504052 Series
The Molex1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal is Gold plated allowing for 30 mating cycles.
Stock number 789-8378 accepts wire size 24-28 AWG with an Insulation Diameter of 0.8 ∼ 1.1 mm (UL1061).
Note
For use in Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housings stock number 789-8368 typical.
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Crimp |
Series | Pico-Lock |
For Use With | Pico-Lock Connector Housing |
Series Number | 504052 |
Minimum Wire Size AWG | 28 AWG |
Maximum Wire Size AWG | 24 AWG |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Gender | Female |