Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098

RS Stock No.:
8399840
Mfr. Prt No.:
503765-0098
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8399840
Product description Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098
Manufacturer / Brand Molex
Manufacturer part number 503765-0098
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
RS stock number 8399840
Product description Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098
Manufacturer / Brand Molex
Manufacturer part number 503765-0098

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.00mm Wire-to-Board - Molex Pico-Lock

The 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors from Molex has a Low Profile on the board with a High Current capability and a durable Locking System. The positive Locking System of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors is situated on the side of the connector crimp housings to maintain the Low Profile height. PCB retention and mechanical stability is provided by the wide fitting nails (solder tabs) of the 1.00mm pitch Pico-Lock range of Wire-to-Board Headers. The design of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors includes Polarization and Mating Guide to prevent mismating on connection. Visual mating assurance plus additional retention is provided by the Top Friction Lock of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors.

Pico-Lock Terminal Contact Series 503765

The Pico-Lock Crimp Terminal Contact is for use in Crimp Housings see stock number 839-9844 typical.
The mating area of the Pico-Lock Crimp Terminal Contact is Gold plated with the insulation and wire barrel areas being Tin plated.
28-30 AWG Wire with an Insulation Diameter of 0.5 - 0.7mm is required for this Pico-Lock Crimp Terminal Contact.


Specifications

Attribute Value
Brand Molex
Series Number 503765
Minimum Wire Size AWG 30 AWG
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.07 mm²
Maximum Wire Size AWG 28 AWG
Termination Method Crimp
Series Pico-Lock
Contact Plating Gold
Contact Material Copper Alloy
Gender Female
For Use With Pico-Lock Connector Housing
Checking stock...
VND
226,204.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1226,204.002,262.04
*price per unit indicative
"Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products