Pilz PNOZ X 24V dc Safety Relay – Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact

RS Stock No.:
3620152
Mfr. Prt No.:
774709
Brand:
Pilz

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3620152
Product description Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact
Manufacturer / Brand Pilz
Manufacturer part number 774709
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
RS stock number 3620152
Product description Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact
Manufacturer / Brand Pilz
Manufacturer part number 774709

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PNOZ X10, Dual Channel

Introducing the PNOZ X10 range of safety relay from the well-known brand PILZ, manufacturer of many safety related monitoring products. The PNOZ X10 range is the top of its class offering you different modes of operation including, single, automatic and dual channel functions. You will find that the PNOZ X10 has many different applications that you can use that offer you versatility in the face of machine safety.

Features and benefits

• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Featuring 6 safety contacts (instantaneous) and 4 auxiliary contacts furthering the reliability of the machines safety output.
• DIN rail mounting as standard
• Single/Dual channel operation
• Detection of short circuits across the contacts which can specifically detect earth faults and short circuiting.

Safety features

• The circuit is redundant with built in self-monitoring
• Safety functions remain effective in the case of a component failure
• Correct opening and closing of the safety functions is tested automatically at the end of each of the relays on/off safety cycles.
• Your X10 is short circuit proof, using an electronic fuse on a DC supply provides this reliability.

Applications

• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1


Specifications

Attribute Value
Brand Pilz
Safety Contacts 6
Auxiliary Contacts 4
Number of Channels 1, 2
Terminal Type Screw
Supply Voltage 24 V dc
Reset Method Automatic, Manual
Range PNOZ X
Function Safety Switch/Interlock
Depth 121 mm
Safety Category 3
Length 87 mm
Width 90 mm
Series PNOZ X10
Performance Level e
Checking stock...
VND
12,942,710.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,942,710.00
*price per unit indicative
"Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products