ams OSRAM, BPW 34 SR-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP

RS Stock No.:
6548261
Mfr. Prt No.:
BPW 34 SR-Z
Brand:
OSRAM Opto Semiconductors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6548261
Product description ams OSRAM, BPW 34 SR-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number BPW 34 SR-Z
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
RS stock number 6548261
Product description ams OSRAM, BPW 34 SR-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number BPW 34 SR-Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, OSRAM Opto Semiconductors

PIN Photodiode, Radiant Sensitive Area 2.65x2.65mm

This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.65 x 2.65 mm². They are available with or without daylight filter.
These PIN photodiodes are ideal for high speed applications.


Specifications

Attribute Value
Brand OSRAM Opto Semiconductors
Spectrums Detected Infrared, Visible Light
Wavelength of Peak Sensitivity 850 nm
Package Type DIP
Mounting Type Surface Mount
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 400 nm
Maximum Wavelength Detected 1100 nm
Length 4.5 mm
Width 4 mm
Height 1.2 mm
Peak Photo Sensitivity 0.62 A/W
Angle of Half Sensitivity 60 °
Polarity Reverse
Checking stock...
VND
167,810.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1167,810.0033,562.00
*price per unit indicative
"ams OSRAM, BPW 34 SR-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products