RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- RS Stock No.:
- 4992470
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4992470 |
Product description | RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Pipe Cleaning Brushes
This Pipe Cleaning Brush from our own RS PRO brand is a perfect choice for pipe maintenance and it is specifically designed to make cleaning pipes easy and efficient. Manufactured from tough plastic and with stiff steel bristles, these brushes are designed for cleaning the inside of copper fittings and socket formed joints on copper pipe prior to soldering.
Features and Benefits
• Spark proof brush
• Heat-treated to 35-50HRC (Rockwell Hardness)
• Handle made from nylon
• Available in two sizes. You can find 22mm brush here 499-2486
Why is it important to keep pipes clean?
Incorrect maintenance of the pipes will lead to the formation of deposits such as iron sulphate, mineral deposits and scale. Furthermore, damaged pipes can resolve in development of bacteria in a piped water system. Therefore, to prolong the life of your pipes or possibly avoiding infection consider choosing the right cleaning tool for keeping them clean.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Bristle Material | Steel |
For Pipe Diameter | 15 mm |