RS PRO D-sub Connector Accessory

RS Stock No.:
1257927
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1257927
Product description RS PRO D-sub Connector Accessory
Manufacturer / Brand RS PRO
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
RS stock number 1257927
Product description RS PRO D-sub Connector Accessory
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

'D' Sub-Miniature Connection System

RS Pro IP67 Plastic Dust Caps For D-Sub Connectors

RS Pro protective dust caps for use with 9-pin D-Sub and 15-pin high density D-Sub connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when D-Sub connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps feature a 110mm long plastic chain which can be attached to the panel for added security. For suitable connectors, see GT14* series solder D-sub Connectors and GT14* series Serial Cable Assemblies. Typical part numbers include 122-3035, 122-3038, 122-3040, 122-3042, 122-3043 and 122-3045.

Features and Benefits

IP67 protection class
Tough thermoplastic housing and chain
EPDM rubber pad
Stainless Steel tapping and machine screws


Specifications

Attribute Value
Brand RS PRO
Accessory Type D-sub Connector Accessory
Series GTC Sealed
Colour Black
IP Rating IP67
Number of Contacts 9
Material ABS
Gender Male
Checking stock...
VND
313,504.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1313,504.00
*price per unit indicative
"RS PRO D-sub Connector Accessory" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products