Knipex VDE Insulated Forged Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length
- RS Stock No.:
- 1367469
- Mfr. Prt No.:
- 13 96 200 T
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367469 |
Product description | Knipex VDE Insulated Forged Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 13 96 200 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex VDE Electrical Installation Pliers
The Knipex multifunctional pliers are great for electrical installation. Whether it be to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves. The handles are insulated with multi-component grips, which are VDE tested to 1000 V.
Features and Benefits
6 functions in one of pliers
Smooth and serrated gripping surfaces
High grade special tool steel, forged and oil hardened
VDE tested
Specifications
Attribute | Value |
Brand | Knipex |
VDE/1000V Approved | Yes |
Cutting Capacity | 15.0 mm |
Plier Type | Multifunction Pliers |
Overall Length | 200 mm |
Height Safe | Yes |
Tip Style | Straight |
Material | Forged Steel |