Knipex VDE Insulated Plastic Gripping pliers Gripping Pliers, 180 mm Overall Length

RS Stock No.:
1367428
Mfr. Prt No.:
98 62 01
Brand:
Knipex
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
RS stock number 1367428
Product description Knipex VDE Insulated Plastic Gripping pliers Gripping Pliers, 180 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 98 62 01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Insulated Plastic Pliers

The Knipex plastic pliers are fully insulated designed to reduce the risk of a short circuit. The pliers are suitable for use in meter assembly and meter blocking applications. The study pliers feature a protection against bridging for working on live parts up to AC 1000 V and DC 1500 V. Made from fibreglass reinforced plastic and soft plastic zone handles for better grip and user comfort.

Features and Benefits

Fully insulated to reduce risk
For meter assembly and meter blocking
Reinforced fibreglass plastic


Specifications

Attribute Value
Brand Knipex
VDE/1000V Approved Yes
Plier Type Gripping Pliers
Overall Length 180 mm
Tip Style Straight
Material Plastic
Checking stock...
VND
769,598.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1769,598.00
*price per unit indicative
"Knipex VDE Insulated Plastic Gripping pliers Gripping Pliers, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products