SMC V100 series 12 station Metric M5 x 0.8 Manifold
- RS Stock No.:
- 8386740
- Mfr. Prt No.:
- VV100-S41-12-M5
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8386740 |
Product description | SMC V100 series 12 station Metric M5 x 0.8 Manifold |
Manufacturer / Brand | SMC |
Manufacturer part number | VV100-S41-12-M5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC V100 Series
V100 Manifolds
The V100 manifold series from SMC offers users enhanced system performance. The V100 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the V100 series of manifolds include improved safety features, direct or bracket mounting and improved energy efficiency.
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | V100 |
Type | Manifold |
Connection Port Thread | Metric M5 x 0.8 |
Thread Standard | Metric |
Thread Size | 0.8 mm |
Number of Stations | 12 |