Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series
- RS Stock No.:
- 2214560
- Mfr. Prt No.:
- 81921701
- Brand:
- Crouzet
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
RS stock number | 2214560 |
Product description | Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 81921701 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Crouzet |
Function | 3/2 |
Body Material | Zamak |
Minimum Operating Temperature | -5 °C |
Maximum Flow Rate | 200 NL/min |
Maximum Operating Temperature | +50 °C |
Control Mechanism | Roller Lever |
Maximum Operating Pressure | 8 bar |
Number of Ports | 3/2 |
Manufacturer Series | 81 |