Tente Fixed Castor Wheel, 40kg Capacity, 45mm Wheel
- RS Stock No.:
- 1721099
- Mfr. Prt No.:
- 2198UOI045P60-67x24
- Brand:
- Tente
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
RS stock number | 1721099 |
Product description | Tente Fixed Castor Wheel, 40kg Capacity, 45mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 2198UOI045P60-67x24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 45 mm |
Load Capacity | 40 kg |
Overall Height | 49 mm |
Wheel Width | 18 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 67 x 24 mm |
Rotation | Fixed |
Application | Institutional |
Tyre Material | Polyamide |
Includes Brake | No |
Fixing Centres | 54 mm |
Weight Class | Heavy Duty |
Features | Axle Riveted, Blue Passivated, Bright Zinc Plated, Housing Made of Pressed Stell, Load Capacity Tested According EN 12528 |
Number of Fixing Holes | 2 |
Fixing Hole Size | 5.3 mm |
Hub Bearing Type | Plain Bearing |