BM Polyco Grip It Blue Nitrile Coated Fleece (Liner) Work Gloves, Size 9, Large, 10 Gloves

RS Stock No.:
1240689
Mfr. Prt No.:
GIOTH/09
Brand:
BM Polyco
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
RS stock number 1240689
Product description BM Polyco Grip It Blue Nitrile Coated Fleece (Liner) Work Gloves, Size 9, Large, 10 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number GIOTH/09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Grip It Oil Therm Gloves

Grip It Oil Therm gloves provide you with an excellent grip especially within oily environments. Two layers of nitrile coating give you ultimate protection and gripping ability. The first full coating is waterproof, hard wearing and provides freedom of movement. A second palm coating is infused with microfoam bubbles increasing resistance to oil and liquids providing maximum grip. A contoured design complete with a soft and comfortable thermal lining adds to the excellent comfort of this glove. With the abrasion resistance, you have a durable glove with a long life expectancy.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Thermal lining
Contoured design
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile

GLOVE MATERIAL:

2 layers of nitrile coating
First layer – waterproof
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip – with oily and wet conditions
Excellent protection

TYPICAL APPLICATIONS:

Construction work
Cable handling
Component handling
Drainage works
Electronics


Specifications

Attribute Value
Brand BM Polyco
Glove Size 9, Large
Primary Glove Application Thermal
Glove Material Fleece (Liner)
Main Colour of Glove Blue
Glove Coating Nitrile
Number of Gloves 1 Pair
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold Yes
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 2
Range Grip It
Checking stock...
VND
247,932.00
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1247,932.00
*price per unit indicative
"BM Polyco Grip It Blue Nitrile Coated Fleece (Liner) Work Gloves, Size 9, Large, 10 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products