RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene

RS Stock No.:
0227968
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0227968
Product description RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
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
RS stock number 0227968
Product description RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Polyethylene Spiral Cable Wrapping

A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.


Features and benefits
Flexible and durable
Used for organising and protecting cables and hoses
Re-usable
Easily applied to electrical harnesses, cables and wire bundles


Specifications

Attribute Value
Brand RS PRO
Length 5 m
Maximum Cable Diameter 3 mm
Material Polyethylene
Colour Natural
Wall Thickness 0.5 mm
Maximum Bundle Diameter 10 mm
Maximum Operating Temperature +50 °C
Minimum Cable Diameter 1.5 mm
Internal Diameter 1.5 mm
Minimum Operating Temperature -50 °C
Checking stock...
VND
84,196.00
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
184,196.0016,839.20
*price per unit indicative
"RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products