XP Power AC-DC Converter, 24V dc, 4.17A, 100W Enclosed

RS Stock No.:
1227870
Mfr. Prt No.:
VCS100US24
Brand:
XP Power

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227870
Product description XP Power AC-DC Converter, 24V dc, 4.17A, 100W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number VCS100US24
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
RS stock number 1227870
Product description XP Power AC-DC Converter, 24V dc, 4.17A, 100W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number VCS100US24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand XP Power
Width 98.2 mm
Number of Outputs 1
Package Type Enclosed
Depth 42 mm
Input Voltage 127 → 370 V dc, 85 → 264 V ac
Minimum Temperature -25 °C
Efficiency 86.5 %
Weight 500 g
Output Voltage 24 V dc
Maximum Temperature +70 °C
Output Current 4.17 A
Length 159 mm
Mounting Type Chassis Mount
Power Rating 100 W
Checking stock...
VND
1,178,744.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,178,744.00
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 4.17A, 100W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products