TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed
- RS Stock No.:
- 8431755
- Mfr. Prt No.:
- TPP 40-105
- Brand:
- TRACOPOWER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8431755 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TPP 40-105 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8431755 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5V dc, 8A, 40W Enclosed |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TPP 40-105 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Switch Mode - Traco TPP Series
40W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 40 series of AC-DC power supplies feature 4000Vac I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to +73°C with 80% load derating.
The TPP 40 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 40 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.
APPROVALS : 2 x MOPP Medical safety according to AAMI/ANSI ES
Highest power density encased 40W power supply
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Maximum Temperature | +73 °C |
Mounting Type | Chassis Mount |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Minimum Temperature | -40 °C |
Medical Approved | Yes |
Output Voltage | 5 V dc |
Output Current | 8 A |
Power Rating | 40 W |
Number of Outputs | 1 |
Package Type | Enclosed |