Mean Well 24V dc Power Supply, 620mA

RS Stock No.:
7212137
Mfr. Prt No.:
GS15B-6P1J
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212137
Product description Mean Well 24V dc Power Supply, 620mA
Manufacturer / Brand Mean Well
Manufacturer part number GS15B-6P1J
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
RS stock number 7212137
Product description Mean Well 24V dc Power Supply, 620mA
Manufacturer / Brand Mean Well
Manufacturer part number GS15B-6P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Note

Conforms to Energy-related Product Directive 2009/125/EC.

Power derates above 40°C.
MTBF to MIL-HDBK-217F.

APPROVALS : UL/cUL recognised, TUV, CB

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3


Specifications

Attribute Value
Brand Mean Well
Input Voltage Range 135 → 370 V dc, 90 → 264 V ac
Maximum Temperature +50 °C
Standards Met ErP Compliant
Minimum Temperature 0 °C
Input Connector C8
Overall Length 100 mm
Efficiency 83 %
Weight 190 g
Output Current Range 620 mA
Output Voltage Rating 24 V dc
Overall Dimensions 100 x 58.5 x 32.8 mm
Energy Efficiency Level V
Operating Temperature Range 0 → +50 °C
Output Connection Type 2.1 x 5.5 x 11 mm Centre Positive
Cable Length 1.83 m
Overall Width 58.5 mm
Load Regulation Range ±2 %
Number of Outputs 1
Overall Depth 32.8 mm
Checking stock...
VND
801,414.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1801,414.00
*price per unit indicative
"Mean Well 24V dc Power Supply, 620mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products