ideal-tek 130 mm, Stainless Steel, Strong Fine, Tweezers
- RS Stock No.:
- 8473080
- Mfr. Prt No.:
- MM.SA.6
- Brand:
- Idealtek
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8473080 |
Product description | ideal-tek 130 mm, Stainless Steel, Strong Fine, Tweezers |
Manufacturer / Brand | Idealtek |
Manufacturer part number | MM.SA.6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Idealtek Boley Anti-Magnetic Tweezers
These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
3.SA Very fine and sharp
00D.SA Strong flat thick edges with serrated grips and tips
2AB.SA Flat accurate rounded tips that are curved
Anti-Magnetic Anti-Acid Stainless Steel (SA)
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Specifications
Attribute | Value |
Brand | Idealtek |
Material | Stainless Steel |
Overall Length | 130 mm |
Point Type | Strong Fine |
Anti-Magnetic | Yes |
Anti-Acid | Yes |