Fluke Hand, Hydraulic Pressure Pump Kit 690bar
- RS Stock No.:
- 9083789
- Mfr. Prt No.:
- FLUKE-700HTPK2
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9083789 |
Product description | Fluke Hand, Hydraulic Pressure Pump Kit 690bar |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-700HTPK2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 700HTPK2 Hydraulic Test Pressure Kit
From Fluke, the premium 700HTPK-2 hydraulic pressure test kit designed for use with the 700G series of digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke Premium The 700HTPK-2 kit can be used to conduct fast and accurate pressure measurements. Robust and reliable the Fluke 700HTP-2 test pump, included in this kit can generate pressure up to 10,000 psi or 690 bar. An essential piece of test equipment, providing technicians and engineers with a seamless pressure testing and calibration solution.
The Fluke 700HTPK-2 kit is extremely easy to use. No specialist tooling is required when attaching any of the 700G series gauges thanks to the premium gauge connector. In addition, the quality kit includes the Fluke 700TTH 10K no tools required test hose kit. Comprising of a 10,000-psi rated test hose and appropriate 1/8 NPT and 1/4 NPT adapters enabling direct connection to the device being tested.
Supplied in a specially designed tough transit case, the portable Fluke 700HTPK-2 quality test kit is an essential tool for specialist engineers.
Before you connect the hydraulic pressure test pump to the UUT (Unit Under Test) the pump must be filled with appropriate fluid and primed for use.
Features and Benefits
• Easy to use, rugged and reliable construction
• Produces high pressures with minimal effort
• Ergonomically designed for optimal comfort
• Fine adjustment Vernier
• Can be used with distilled water, mineral-based hydraulic oil or up to hydraulic oil 100 (30W)
• Generates high pressures up to 10,000 psi or 690 bar
• Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC
Applications
The Fluke 700HTPK-2 test kit can be used in a wide range of industrial applications and systems. The test kit is the ideal instrument for technicians and specialist engineers to carry out essential testing, maintenance, and calibration procedures. Some of the most common are
• Pressure switches
• Pressure Indicators
• Controllers
What’s included in the kit?
The Fluke 700HTPK-2 premium hydraulic test pump kit consists of
1 x 700HTPK-2 Hydraulic hand pump
1 x Premium, no tools required gauge connector
1 x Premium transmitter test hose kit and appropriate adapters
1 x Protective hard carrying case.
Accessories
• Fluke 700G/TRACK software part number 758-8923
Compatible products
• The Fluke 700PTPK kit is compatible with the 700G series of digital gauges, see typical part number 758-8904
Specifications
Attribute | Value |
Brand | Fluke |
Maximum Pressure | 690 bar |
Pump Type | Hand, Hydraulic |