RS PRO G 3/8 Dial Pressure Gauge 100psi
- RS Stock No.:
- 0189018
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
RS stock number | 0189018 |
Product description | RS PRO G 3/8 Dial Pressure Gauge 100psi |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
100mm Diameter Dual-Scale Pressure and Vacuum Gauge
A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class
Specifications
Attribute | Value |
Brand | RS PRO |
Connection Size | G 3/8 |
Minimum Operating Temperature | -40 °C |
Pressure Gauge Type | Dial |
Maximum Operating Temperature | +60 °C |
Minimum Pressure Measurement | 0 psi |
Maximum Pressure Measurement | 100 psi |
Gauge Outside Diameter | 100 mm |
Case Material | Stainless Steel |