RS PRO Bench Power Supply, 220W, 3 Output, 0 → 32V, 3.2A

RS Stock No.:
1236467
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236467
Product description RS PRO Bench Power Supply, 220W, 3 Output, 0 → 32V, 3.2A
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
RS stock number 1236467
Product description RS PRO Bench Power Supply, 220W, 3 Output, 0 → 32V, 3.2A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

RS PRO Programmable Linear Bench Power Supply

From RS PRO, comes a range of high quality and great value programmable linear bench power supplies with LED display screens. Manufactured to industry standards these feature-packed bench power supplies are an essential solution for anyone who carries out a lot of electronics or other powered projects on your bench and needs a reliable source of power at different voltages.

These DC power supplies have three independent outputs (two sets of adjustable voltage and a fixed set of selectable voltages) as well as three available operation modes - independent, series, parallel. Series and parallel functions allow two channels to be easily combined into one output with more power output ability, doubling the supplied voltage or current. Each of the 3 channel’s outputs can be turned on/off independently or all 3 turned all-on/all-off simultaneously.

SUPPLIED_WITH : Quick start guide, product certificate, USB cable,

Features and Benefits:

  • Output Voltage - 0 → 32V

  • High resolution LED display; 32 V full scale, 4digits; 3.2 A full scale, 3digits

  • Intelligent fan for temperature control which effectively reduces noise

  • 00 V/120 V/220 V/230 V compatible design, to meet the needs of different power grids

  • Program Accuracy - V: ±(0.5% of reading+2digits)

  • Maximum Temperature +40 °C

  • USB Interface

  • PC software to realize the real-time control through USBTMC (USB Test & Measurement Class).

What are bench supplies used for?

This type of power supply is used to provide DC (direct current) voltage to a device under test
such as products being validated or a circuit board. Linear power supplies have the advantage of being able to output a very high frequency and is used for an application that needs delicate analog circuitry powering.

Applications

These power supplies have a variety of application use such as;

  • Quality Control and Test

  • Debugging in R&D

  • Production /Automatic Test

  • Education

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Output Voltage 0 → 32 V
Brand RS PRO
Minimum Temperature 0 °C
Number of Outputs 3
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Number of Displays 2
Output Current 3.2 A
Type Programmable Linear Power Supply
Supply Voltage 230 V ac
Input Connector IEC 320
Output Connector Binding Post Terminal
Power Rating 220 W
Maximum Temperature +40 °C
Checking stock...
VND
14,070,238.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,070,238.00
*price per unit indicative
"RS PRO Bench Power Supply, 220W, 3 Output, 0 → 32V, 3.2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products