RS PRO Bench Power Supply, 200W, 1 Output, 0 → 40V, 5A

RS Stock No.:
1233570
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233570
Product description RS PRO Bench Power Supply, 200W, 1 Output, 0 → 40V, 5A
Manufacturer / Brand RS PRO
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
RS stock number 1233570
Product description RS PRO Bench Power Supply, 200W, 1 Output, 0 → 40V, 5A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Power Supplies

RS PRO Programmable Switching DC Power Supplies

From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

SUPPLIED_WITH : Power cord, instruction manual, test lead

Features and benefits:

  • The large backlit LCD panel includes output and parameter views

  • Key lock to prevent changing the settings

  • OVP (over-voltage protection), OCP (over current protection), OTP (over-temperature protection) & OPP (over-power protection) protection from unexpected conditions

  • High efficiency and high power density

  • Voltage/Current/Power Setting

  • 3 Step Fan Speed Control

  • Maximum operating temperature of +40 °C

  • 0 → 20V, 0 → 40V 0 and → 60V output voltages available as part of this range power supplies

Applications

These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions

How does a switch-mode power supply work?

A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Output Voltage 0 → 40 V
Brand RS PRO
Minimum Temperature 0 °C
Number of Outputs 1
Bench Power Supply Type Switching Power Supply
Digital/Analogue Digital
Number of Displays 1
Output Current 5 A
Type Digital
Supply Voltage 115 V ac, 230 V ac
Input Connector IEC 320
Output Connector Plug-In Terminal Block
Power Rating 200 W
Maximum Temperature +40 °C
Checking stock...
VND
10,242,017.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,242,017.73
*price per unit indicative
"RS PRO Bench Power Supply, 200W, 1 Output, 0 → 40V, 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products