ProMinent Diaphragm Electric Operated Positive Displacement Pump, 1.1L/h, 16 bar, 100 → 230 V

RS Stock No.:
1218586
Mfr. Prt No.:
BT4B1601PVT2000U1110000
Brand:
ProMinent

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218586
Product description ProMinent Diaphragm Electric Operated Positive Displacement Pump, 1.1L/h, 16 bar, 100 → 230 V
Manufacturer / Brand ProMinent
Manufacturer part number BT4B1601PVT2000U1110000
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
RS stock number 1218586
Product description ProMinent Diaphragm Electric Operated Positive Displacement Pump, 1.1L/h, 16 bar, 100 → 230 V
Manufacturer / Brand ProMinent
Manufacturer part number BT4B1601PVT2000U1110000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand ProMinent
Pump Type Diaphragm
Maximum Fluid Temperature +20 °C
Maximum Head 6 m
Output Thread Standard or Connection Type G
Input Connection Size 3/4 in
Drive Type Electric
Maximum Flow Rate 1.1 L/h
Wetted Materials PVDF
Input Thread Standard or Connection Type G
Input Power 9.6 (Consumption) W
Maximum Working Pressure 16 bar
Supply Voltage 100 → 230 V
Output Connection 3/4 in G
Input Connection 3/4 in G
Body Material PVDF
Output Connection Size 3/4 in
Series BT4B
IP Rating IP65
Checking stock...
VND
39,126,308.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
139,126,308.00
*price per unit indicative
"ProMinent Diaphragm Electric Operated Positive Displacement Pump, 1.1L/h, 16 bar, 100 → 230 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products