Roth Elektronik Single Sided Multibus II Board With 32 x 81 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm
- RS Stock No.:
- 5279302
- Mfr. Prt No.:
- RE331-LF
- Brand:
- Roth Elektronik
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
RS stock number | 5279302 |
Product description | Roth Elektronik Single Sided Multibus II Board With 32 x 81 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm |
Manufacturer / Brand | Roth Elektronik |
Manufacturer part number | RE331-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Prototype board for Multibus II
Specifications
Attribute | Value |
Brand | Roth Elektronik |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | Single Sided |
Dimensions | 220 x 100 x 1.5 mm |
Copper Thickness | 35 µm |
Hole Diameter | 1 mm |
Hole Layout | 32 x 81 |
Hole Pitch | 2.54 x 2.54 mm |
Connection | DIN 41612 |
Length | 220 mm |
Thickness | 1.5 mm |
Width | 100 mm |