United Automation PSR-25, Thyristor Power Controller 25A

RS Stock No.:
0841924
Mfr. Prt No.:
PSR-25
Brand:
United Automation

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0841924
Product description United Automation PSR-25, Thyristor Power Controller 25A
Manufacturer / Brand United Automation
Manufacturer part number PSR-25
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
RS stock number 0841924
Product description United Automation PSR-25, Thyristor Power Controller 25A
Manufacturer / Brand United Automation
Manufacturer part number PSR-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

25A High Power, PSR-25 and TPSR-25 with Thermistor option

Full wave ac phase-angle controller capable of regulating loads up to 6 kW (25 A) at 230 Vac. The controller provides a variable phase-controlled output to the load dependent on the value of the potentiometer wired across connections 3 & 4. The thermistor option allows proportional control of blower speed in response to temperature. It is suitable for the regulation of fan speeds in heating, ventilation and air-conditioning systems.

Note

Select for use a plastic housed potentiometer with a plastic shaft.

Low thermal impedance and high isolation
Operates down to 100mA load current
Internal snubber

L0841924-10

Specifications

Attribute Value
Brand United Automation
Current Rating 25 A
Mounting Type Panel Mount
Power Rating 6 kW
Dimensions 56 x 43 x 21 mm
Maximum Operating Temperature +65 °C
Checking stock...
VND
1,499,814.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,499,814.00
*price per unit indicative
"United Automation PSR-25, Thyristor Power Controller 25A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products