RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class A +250°C Max
- RS Stock No.:
- 4071595
- Brand:
- RS PRO
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
RS stock number | 4071595 |
Product description | RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class A +250°C Max |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Pt 100 probe with Noryl head
Specifications
Attribute | Value |
Brand | RS PRO |
Sensor Type | PT100 |
Termination Type | Connection Head |
Thermocouple Type | PT 100 |
Probe Material | Stainless Steel |
Minimum Temperature Sensed | -50 °C |
Probe Diameter | 6 mm |
Probe Length | 100 mm |
Maximum Temperature Sensed | +250 °C |
Process Connection | Probe |
Cable Entry Size | M20 |
Number Of Wires | 3 |
Accuracy | Class A |