3M Scotch 5453 Cloth Tape, 33m x 50mm, Brown

RS Stock No.:
9093770
Mfr. Prt No.:
5453 50mmx33m
Brand:
3M
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
RS stock number 9093770
Product description 3M Scotch 5453 Cloth Tape, 33m x 50mm, Brown
Manufacturer / Brand 3M
Manufacturer part number 5453 50mmx33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Glass Cloth Tape 5453 Brown 50 mm x 33 m

Introducing the 3M™ 5453, this is a premium Brown PTFE Glass Cloth tape that offers a slick surface on process machinery and offers an extremely low coefficient of friction. The woven glass backing incorporates PTFE, which is great as it resists chemicals and has a high heat resistance making it useful on hot sealing machines or pressing equipment.

The 5453 tape from 3M™ is what you need for high strength applications requiring durability. Offers a durable solution to help reduce the build-up on packaging lines. A wide temperature range from 73°C to 260°C makes it suitable for high-temperature applications.

Features and Benefits

Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes

Silicone adhesive offers high-temperature performance and long ageing

Provides a non-stick, low friction surface on heat sealing and packaging equipment

Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear

Performs under a wide range of temperatures, including up to 500°F/260°C

Very low moisture absorption allows the tape to perform in many humid environments

Excellent chemical resistance enables the tape to withstand challenging applications

Typical Applications

It’s primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.

FAQ's

What is the shelf life of this tape?

These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.


Specifications

Attribute Value
Brand 3M
Tape Type Cloth Tape
Colour Brown
Width 50 mm
Length 33 m
Backing Material Glass Cloth
Thickness 0.21 mm
Adhesion Strength 5.6 N/cm
Elongation at Break 5 %
Tensile Strength 306.5 N/cm
Maximum Operating Temperature +260 °C
Minimum Operating Temperature -73 °C
Model Number Scotch 5453
Checking stock...
VND
20,019,830.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
120,019,830.00
*price per unit indicative
"3M Scotch 5453 Cloth Tape, 33m x 50mm, Brown" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products