Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K
- RS Stock No.:
- 8263852
- Mfr. Prt No.:
- S1PY91PS
- Brand:
- Lovato
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
RS stock number | 8263852 |
Product description | Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K |
Manufacturer / Brand | Lovato |
Manufacturer part number | S1PY91PS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | Lovato |
Mounting Type | Surface Mount |
Bezel Material | Plastic |
Reset Method | Pull to Reset |
Normal State Configuration | NC |
Cutout Diameter | 22.3 mm |
Contact Configuration | NC |
Pole and Throw Configuration | SPST |
IP Rating | IP66, IP67, IP69K |
Height | 72 mm |
Head Style | Mushroom |
Illuminated | No |
Head Diameter | 40 mm |
Auxiliary Contacts | NO |
Dimensions | 72 x 72 x 97.4 mm |
Series | S1P |
Housing Material | Plastic |
Depth | 97.4 mm |
Push Button Material | Polycarbonate |
Length | 72 mm |
Width | 72 mm |
Colour | Red/Yellow/Black |