Hanna Instruments HI-98308 Conductivity Meter, 0 → 99 μS/cm
- RS Stock No.:
- 0219428
- Mfr. Prt No.:
- HI-98308
- Brand:
- Hanna Instruments

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0219428 |
Product description | Hanna Instruments HI-98308 Conductivity Meter, 0 → 99 μS/cm |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI-98308 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DiSt/H2O Pocket Conductivity Meters
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking
Note
Calibrate using the Conductivity Solutions (DiSt 3 stock no. 766-902 , DiSt 4 stock no. 766-918 and Pure H2O stock no. 766-895)
High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)
Specifications
Attribute | Value |
Brand | Hanna Instruments |
Maximum Conductivity | 99 µS/cm |
Minimum Conductivity | 0 µS/cm |
Best Accuracy | ±2 % |
Resolution | 0.1 μS/cm |
Battery Type | Button Cell (1.5 V) x 4 |
Battery Life | 250 h |
Power Source | Battery |
Dimensions | 175 x 41 x 23 mm |
Weight | 95 g |
Height | 23 mm |
Length | 175 mm |
Maximum Temperature Compensation | +50 °C |
Minimum Operating Temperature | 0 °C |
Model Number p | HI 98308 |
Maximum Operating Temperature | +50 °C |
Minimum Temperature Compensation | 0 °C |
Width | 41 mm |