ABB Round Green Push Button Head – Momentary Modular Series, 22mm Cutout, Round
- RS Stock No.:
- 7578780
- Mfr. Prt No.:
- 1SFA611100R3102 MP1-31G
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7578780 |
Product description | ABB Round Green Push Button Head - Momentary Modular Series, 22mm Cutout, Round |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SFA611100R3102 MP1-31G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel
A range of illuminated flush push buttons from the ABB modular series of pilot devices.
Note
Light bulb max. 2 W, not included.
Chrome metal bezel
Easy to install due to snap on feature
Specifications
Attribute | Value |
Brand | ABB |
Push Button Actuation | Momentary |
Push Button Shape | Round |
Push Button Style | Round |
Push Button Colour | Green |
Cutout Diameter | 22 mm |
IP Rating | IP66 |
Series | ABB Modular |