RS PRO Black PVC 22mm Round Cable Grommet for Maximum of 16mm Cable Dia.
- RS Stock No.:
- 1367348
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
RS stock number | 1367348 |
Product description | RS PRO Black PVC 22mm Round Cable Grommet for Maximum of 16mm Cable Dia. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
PVC grommets black, type DK
Specifications
Attribute | Value |
Brand | RS PRO |
Series | PLIO |
Colour | Black |
Maximum Panel Thickness | 2 mm |
Grommet Type | Round |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -30 °C |
Panel Hole Diameter | 22 mm |
Maximum Cable Diameter | 16 mm |
Material | PVC |