Irwin Pipe Wrench, 279.5 mm Overall Length, 58mm Max Jaw Capacity

RS Stock No.:
4893367
Mfr. Prt No.:
10503642
Brand:
Irwin
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
RS stock number 4893367
Product description Irwin Pipe Wrench, 279.5 mm Overall Length, 58mm Max Jaw Capacity
Manufacturer / Brand Irwin
Manufacturer part number 10503642

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin® Pipe Wrench

Quick adjusting jaw can be operated fast and conveniently with one hand
Ratches quickly to work surface
Smooth release on completion of job
Forged hook 58mm capacity jaw equivalent to a 14 in. pipe wrench
Broached teeth ideal for most surfaces including PVC and copper pipe, nuts, bolts and couplings
Cast aluminium construction, 40% lighter than a standard 14 in. cast iron pipe wrench
Ergonomic handle for high torque usage, riveted to heat treated body


Specifications

Attribute Value
Brand Irwin
Wrench Type Pipe Wrench
Jaw Capacity 58 mm
Overall Length 279.5 mm
Handle Type Metal
Material Cast Aluminium
Checking stock...
VND
1,649,388.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,649,388.00
*price per unit indicative
"Irwin Pipe Wrench, 279.5 mm Overall Length, 58mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products