RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female
- RS Stock No.:
- 7685813
- Brand:
- RS PRO
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
RS stock number | 7685813 |
Product description | RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thread | BSP 1/4 Female |
Coupling Gender | Female |
Material | Brass |
Type | Union |
Minimum Operating Temperature | -15 °C |
Compatible With | ISO 7241-1-B |
Series | IRBO |
Maximum Operating Temperature | +180 °C |
Thread Size | 1/4 in |
Maximum Operating Pressure | 200 bar |
Thread Standard | BSP |
Seal Material | FMK |
Thread Gender | Female |
Locking Style | Ball Lock |