Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar

RS Stock No.:
3989142
Mfr. Prt No.:
61B2/BM000
Brand:
Norgren
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
RS stock number 3989142
Product description Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar
Manufacturer / Brand Norgren
Manufacturer part number 61B2/BM000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren 61B2 Pop Type Pressure Relief Valve

Norgren 61B2 series pop type pressure relief valaves protect compressed air systems from overpressurization. When pressure increases beyond a predetermined point, the valve is designed to “pop” open to its full discharge capacity, reducing excess pressure quickly.

  • Simple, low cost units

  • Suitable for direct connection to pressure vessels and associated components

  • Tamper resistant relief valves protected from ingress

  • Pop-type operation with plunger test point

  • Relief setting accuracy +/-20%

L398914-01LE398914-01

Specifications

Attribute Value
Brand Norgren
Manufacturer Series 61B2
Connection Type Threaded
Threaded Connections R 1/4 Male
Threaded Connection - Gender Male
Threaded Connection Size 1/4 in
Minimum Operating Pressure 0.63 bar
Threaded Connection Type G
Maximum Operating Pressure 1.6 bar
Checking stock...
VND
1,517,274.00
VND
1,169,238.00
Out of stock
Price EachYou save VND 348,036.00 (22.9%)
Unit(s)Per Unit(VND)
11,169,238.00
*price per unit indicative
"Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products