RS PRO Black Ratchet Ring Spanner, 13 x 14 mm

RS Stock No.:
0181812
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
RS stock number 0181812
Product description RS PRO Black Ratchet Ring Spanner, 13 x 14 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

The RS Pro Double Ring Ratchet Spanner

The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.

Features & Benefits

• Double ring ended ratchet spanner
• Easily reversible with flick of the switch
• Made with chrome-vanadium steel
• Hardened and tempered parts
• Ideal to use where access is limited


Specifications

Attribute Value
Brand RS PRO
Double Ended Yes
Imperial or Metric Metric
Size 13 x 14 mm
Metric Size 13 mm, 14 mm
Spanner Type Ratchet Spanner
Finish Black
Material Chrome Vanadium Steel
Checking stock...
VND
611,876.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1611,876.00
*price per unit indicative
"RS PRO Black Ratchet Ring Spanner, 13 x 14 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products