ADB16, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 160 x 100 x 0.8mm

RS Stock No.:
8903610
Mfr. Prt No.:
ADB16
Brand:
CIF
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
RS stock number 8903610
Product description ADB16, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 160 x 100 x 0.8mm
Manufacturer / Brand CIF
Manufacturer part number ADB16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Single-Sided Raw Epoxy FR4 Base

This single-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.


Specifications

Attribute Value
Brand CIF
Base Material Epoxy Glass Fabric Laminate
Board Type Plain Copper Board
Number of Sides 1
Dimensions 160 x 100 x 0.8 mm
Copper Thickness 35 µm
FR Material Grade FR4
Length 160 mm
Thickness 0.8 mm
Width 100 mm
Checking stock...
VND
116,982.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1116,982.00
*price per unit indicative
"ADB16, Single-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 160 x 100 x 0.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products