RE935-02E, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm

RS Stock No.:
8971503
Mfr. Prt No.:
RE935-02E
Brand:
Roth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8971503
Product description RE935-02E, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE935-02E
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
RS stock number 8971503
Product description RE935-02E, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE935-02E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RE935-02E Multiadapter QFP32 & QFN32

Adaption circuit board for QFP32 & QFN32 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly


Specifications

Attribute Value
Brand Roth Elektronik
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 28.57 x 26.67 x 1.5 mm
Copper Thickness 35 µm
FR Material Grade FR4
Length 28.57 mm
Thickness 1.5 mm
Width 26.67 mm
Checking stock...
VND
65,766.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
165,766.00
*price per unit indicative
"RE935-02E, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products