Klaxon Single Tone Siren, 19 → 28 V dc, 95dB at 1 Metre, Wall Mount

RS Stock No.:
9076312
Mfr. Prt No.:
TAA-0007
Brand:
Klaxon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076312
Product description Klaxon Single Tone Siren, 19 → 28 V dc, 95dB at 1 Metre, Wall Mount
Manufacturer / Brand Klaxon
Manufacturer part number TAA-0007
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
RS stock number 9076312
Product description Klaxon Single Tone Siren, 19 → 28 V dc, 95dB at 1 Metre, Wall Mount
Manufacturer / Brand Klaxon
Manufacturer part number TAA-0007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Klaxon Fire Bells

This fire bell from Klaxon has a universally recognised alarm sound and low current consumption making it ideal for many different alarm systems. It has a robust steel gong (6 in or 8 in) and a red steel dome.

Features and Benefits

Low current consumption
Universally recognisable sound
Diode polarised
Choice of gong sizes (6 in & 8 in)
Steel dome
IP21C for standard bells, IP33C for weatherproof versions

Applications

A motorised bell designed for fire alarm applications.


Specifications

Attribute Value
Brand Klaxon
Supply Voltage 19 → 28 V dc
Decibels at 1 Metre 95 dB
Number Of Tones 1
Mounting Style Wall Mount
Diameter 152 mm
Application Type Fire & Security
Minimum Temperature -10 °C
Maximum Temperature +55 °C
Special Features Diode Polarised, Low Current Consumption, Universally Recognisable Sound
Checking stock...
VND
516,040.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1516,040.00
*price per unit indicative
"Klaxon Single Tone Siren, 19 → 28 V dc, 95dB at 1 Metre, Wall Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products