Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc
- RS Stock No.:
- 4927325
- Mfr. Prt No.:
- CUB5R000
- Brand:
- Red Lion
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
RS stock number | 4927325 |
Product description | Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc |
Manufacturer / Brand | Red Lion |
Manufacturer part number | CUB5R000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Red Lion |
Supply Voltage | 9 → 28 V dc |
Maximum Count Frequency | 20 kHz |
Digit Height | 11.7 mm |
Output / Interface | Relay |
Reset Method | Manual |
Weight | 100 g |
Count Mode | Seconds |
Display Type | LCD |
Mounting Type | Panel Mount |
Maximum Temperature | +75 °C |
Connection Type | Screw |
Display Range | -9999999 → 9999999 |
Input Type | Voltage |
Maximum Operating Temperature | +75 °C |
Measurement Range | -9999999 → 9999999 |
Number of Digits | 8 |
Minimum Operating Temperature | -35 °C |
Count Direction | Bi-Directional |